Schneider Electric Acti 9 DT40 MCB Mini Circuit Breaker, 2A Curve D, 240V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 776-3127
- Mfr. Part No.:
- A9N21372
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 776-3127
- Mfr. Part No.:
- A9N21372
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Acti9 DT40N MCBs
Introducing Schneider Electrics iC60H series of multi-standard circuit breakers which combine circuit protection against short circuit currents and circuit protection against overload currents alongside protecting users against indirect contact with TN and IT neutral systems.
Features & Benefits
B, C and D curve
Visisafe green strip indicates and guarantees the safe position of contacts
VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and re-closing loads for easier building management and reduced downtime
Visisafe green strip indicates and guarantees the safe position of contacts
VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and re-closing loads for easier building management and reduced downtime
Merlin Gerin – MCBs
Miniature Circuit Breakers; Contact Position indicated by switch levers
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Tripping Characteristics | Type D |
Rated AC Voltage | 240V |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Range | Acti 9 |
Series | DT40 |