- RS Stock No.:
- 818-5736
- Mfr. Part No.:
- MG24434
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 818-5736
- Mfr. Part No.:
- MG24434
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Multi 9 C60N Supplementary Protector C Curve
Multi 9 C60N Supplementary Protector C Curve supplements or provides additional protection for sensitive electronics inside the Equipment
Trip Curve: C — 7-10 Times Rating
Positive indication of contact disconnect
Ampere ratings from 0.5 to 63 A
Positive indication of contact disconnect
Ampere ratings from 0.5 to 63 A
Merlin Gerin – MCBs
Miniature Circuit Breakers; Contact Position indicated by switch levers
Specifications
Attribute | Value |
---|---|
Number of Poles | 1 |
Current Rating | 16A |
Tripping Characteristics | Type C |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Range | Multi 9 |
Series | MG |
Length | 18mm |
Width | 81mm |
Depth | 78.5mm |