- RS Stock No.:
- 178-7971
- Mfr. Part No.:
- LV426767
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 178-7971
- Mfr. Part No.:
- LV426767
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Circuit Breaker Compact NSXm Micrologic Vigi 4.1 100A 4P 25kA – Lug/Busbar
Specifications
Attribute | Value |
---|---|
Range | Compact |
Series | NSXm |
Number of Poles | 4 |
Current Rating | 100A |
Breaking Capacity at Maximum Voltage Rating | 25 kA |
Rated AC Voltage | 690V |
Length | 108mm |
Width | 144mm |
Depth | 80mm |
Reset Actuator Type | Toggle Switch |
Break Time | Time Delay |