- RS Stock No.:
- 180-0078
- Mfr. Part No.:
- MMCX-P-C-H-RA-CA1
- Brand:
- Samtec
- RS Stock No.:
- 180-0078
- Mfr. Part No.:
- MMCX-P-C-H-RA-CA1
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Samtec MMCX Plug PCB Mount MCX Connector, 50Ω, Solder Termination - MMCX-P-C-H-RA-CA1
This is a 50 Ohm MMCX switchable jack designed by Samtec. It features a drop-through edge mount and can be soldered to a PCB on either the right or left side. This versatile connector switches from an internal to an external antenna when the cable is mated. It offers reliable performance up to 6 GHz and is available in a non-magnetic option suitable for medical and aerospace applications
Features & Benefits
• Seamlessly transitions between internal and external antennas, ensuring optimal signal reception
• Easy installation and secure attachment to the PCB
• Performance to 6 GHz which is suitable for high-frequency applications
• Easy installation and secure attachment to the PCB
• Performance to 6 GHz which is suitable for high-frequency applications
Applications
• Used in mobile phones, routers, and other wireless devices
• Ensures accurate signal testing and measurement
• Reliable connectivity in demanding environments
• Ensures accurate signal testing and measurement
• Reliable connectivity in demanding environments
What is the impedance of the MMCX-P-C-H-RA-CA1?
The MMCX-P-C-H-RA-CA1 has a 50 Ohm impedance.
Can I use this connector for high-frequency applications?
Yes, the MMCX-P-C-H-RA-CA1 is designed for performance up to 6 GHz.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Male |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Cable Type | RG174, RG316 |
Size | Standard |
Operating Frequency | 0 → 3GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +125°C |
Series | MMCX |
Contact Material | Brass |
Contact Plating | Gold |