- RS Stock No.:
- 180-0940
- Mfr. Part No.:
- MMCX-J-P-H-ST-SM1-K-TR
- Brand:
- Samtec
On back order for despatch 14/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 850)
$4.467
(exc. GST)
$5.137
(inc. GST)
Units | Per unit | Per Reel* |
850 - 850 | $4.467 | $3,796.95 |
1700 - 2550 | $4.355 | $3,701.75 |
3400 + | $4.315 | $3,667.75 |
*price indicative |
- RS Stock No.:
- 180-0940
- Mfr. Part No.:
- MMCX-J-P-H-ST-SM1-K-TR
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Performance up to 6 GHz
50 ohm impedance
Vertical jack/plug or right-angle jack
Non-magnetic option available for medical and aerospace applications
50 ohm impedance
Vertical jack/plug or right-angle jack
Non-magnetic option available for medical and aerospace applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Female |
Mounting Type | Surface Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial |
Size | Micro Miniature |
Operating Frequency | 6GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +125°C |
Series | MMCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold |