- RS Stock No.:
- 186-4900
- Mfr. Part No.:
- 1-1337581-0
- Brand:
- TE Connectivity
16 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$12.84
(exc. GST)
$14.77
(inc. GST)
Units | Per unit |
1 - 12 | $12.84 |
13 - 24 | $12.53 |
25 + | $10.01 |
- RS Stock No.:
- 186-4900
- Mfr. Part No.:
- 1-1337581-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity 1-1337581-0
RF Interface=MCX, RF Connector Style=Jack, Connector System=Cable-to-Board, Sealable=No, Connector & Contact Terminates To=Printed Circuit Board, Number of Mounting Legs=4, Port Configuration=Single Port, Number of Positions=1, PCB Mount Orientation=Vertical, Number of Coaxial Contacts=1, Impedance=50 Ω, Body Shape=Square, Body Material=Brass, Body Plating Material=Gold, RF Connector Center Contact Plating Material=Gold, RF Connector Center Contact Material=Beryllium Copper, Termination Method to Printed Circuit Board=Through Hole - Solder, PCB Mount Retention=Without, RF Connector Coupling Mechanism=Snap-On, Connector Mounting Type=Board Mount, RF Contact Captivation Method=Mechanical, Detent=Without, PCB Thickness (Recommended)=3.2 mm, RF Connector Mated Outer Diameter (Approximate)=5.35 mm, Height Above PC Board=10 mm, PCB Tail Length=4 mm, Operating Temperature Range=-65 – 165 °C, Operating Frequency=6 GHz, Packaging Quantity=50, Packaging Method=Container, Grade=Professional, Dielectric Material=PTFE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | MCX Connector |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 6GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Snap On |