- RS Stock No.:
- 193-8956
- Mfr. Part No.:
- 004.01.1420.021
- Brand:
- IMS
291 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$13.11
(exc. GST)
$15.08
(inc. GST)
Units | Per unit |
1 - 24 | $13.11 |
25 - 99 | $12.73 |
100 - 249 | $12.34 |
250 - 499 | $12.08 |
500 + | $11.82 |
- RS Stock No.:
- 193-8956
- Mfr. Part No.:
- 004.01.1420.021
- Brand:
- IMS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
MCX male plugs
50 Ω micro-miniature coaxial connectors.
Miniature version of the SMB series, with the same snap-on coupling but 30 % smaller in size.
For RG 178B/U, RG 196A/U, KX21A cables.
Miniature version of the SMB series, with the same snap-on coupling but 30 % smaller in size.
For RG 178B/U, RG 196A/U, KX21A cables.
Standards
MIL-C-39012-SMB.
MCX series in accordance with CECC 22220
The MCX micro miniature coaxial plug connection is a snap connection. It is not just a smaller version of the SMB plug connector. The inner conductor and insulator are equivalent to those of the SMB, but the housing and latching mechanism are much smaller — the contact offers the reliability of an SMB plug but requires 30% less space. Electrically, the plug connections are in accordance with MIL-C-39012-SMB. The cable is connected by crimping the outer conductor and soldering the inner conductor. The spring contact parts are made from CuBe2 and the insulated parts from PTFE with brass; the housing and inner and outer conductors are gold-plated. Supplied with assembly instructions
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Cable Type | RG174/U, RG188 A/U, RG316/U |
Body Plating | Gold |
Contact Plating | Gold |