- RS Stock No.:
- 712-3352
- Mfr. Part No.:
- J01270A0161
- Brand:
- Telegartner
61 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$16.08
(exc. GST)
$18.49
(inc. GST)
Units | Per unit |
1 - 14 | $16.08 |
15 - 49 | $15.70 |
50 - 99 | $15.18 |
100 - 249 | $14.88 |
250 + | $14.58 |
- RS Stock No.:
- 712-3352
- Mfr. Part No.:
- J01270A0161
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MCX Straight and Angle Plugs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MCX Series RF Connectors - Telegartner
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174/U, RG188 A/U, RG316/U |
Operating Frequency | 0 to 6GHz |
Body Plating | Copper Nickel Gold Alloy |
Contact Material | Brass Alloy |
Contact Plating | Copper, Gold Alloy, Nickel |