- RS Stock No.:
- 712-3355
- Mfr. Part No.:
- J01270A0201
- Brand:
- Telegartner
7 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$21.02
(exc. GST)
$24.17
(inc. GST)
Units | Per unit |
1 - 1 | $21.02 |
2 - 2 | $20.50 |
3 + | $20.25 |
- RS Stock No.:
- 712-3355
- Mfr. Part No.:
- J01270A0201
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MCX Straight and Angle Plugs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MCX Series RF Connectors - Telegartner
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | MCX Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG178 B/U, RG196 A/U |
Operating Frequency | 0 to 6GHz |
Body Plating | Copper Nickel Gold Alloy |
Contact Material | Brass Alloy |
Contact Plating | Copper, Gold Alloy, Nickel |