- RS Stock No.:
- 738-5783
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 738-5783
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
MCX Crimp Connectors
A range of MCX crimp connectors from RS.
RS MCX Connectors
RS MCX connectors are suitable for applications such as communication equipment and installations.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG174/U |
Operating Frequency | 0 → 6GHz |
Body Plating | Gold |
Contact Material | Brass |
Contact Plating | Gold |