Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft (Not Indexed), Through Hole
- RS Stock No.:
- 167-5394
- Mfr. Part No.:
- PEC11R-4220K-N0024
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 167-5394
- Mfr. Part No.:
- PEC11R-4220K-N0024
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PEC11R Series - 12 mm Incremental Encoder
Pro Audio 12 mm Incremental Encoder with a push switch option
Highly reliable and compact design available with a metal bushing / shaft
For version with switch see RS 781-6827
Highly reliable and compact design available with a metal bushing / shaft
For version with switch see RS 781-6827
Specifications
Attribute | Value |
---|---|
Pulses Per Revolution | 24 |
Shaft Style | Knurl |
Shaft Diameter | 6 mm |
Encoder Reading | Incremental |
Encoder Signal | Digital Square Wave |
Shaft Length | 20mm |
Mounting Type | Through Hole |
Index Output | Not Indexed |
Maximum Operating Speed | 60rpm |
Mounting Hole Diameter | 1 mm, 2.6 x 1.8 mm |