- RS Stock No.:
- 172-2543
- Mfr. Part No.:
- MI21-50PD-SF(71)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 172-2543
- Mfr. Part No.:
- MI21-50PD-SF(71)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Memory Card Connectors
Specifications
Attribute | Value |
---|---|
Card Type | Compact Flash Card |
Gender | Male |
Number of Contacts | 50 |
Number of Rows | 2 |
Pitch | 1.27mm |
Body Orientation | Right Angle |
Mounting Type | Surface Mount |
Contact Material | Brass |
Contact Plating | Gold |
Termination Method | Solder |
Housing Material | PPS |
Length | 47.9mm |
Width | 7.15mm |
Depth | 40mm |
Dimensions | 47.9 x 7.15 x 40mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +65°C |