- RS Stock No.:
- 217-5489
- Mfr. Part No.:
- 6-390322-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 217-5489
- Mfr. Part No.:
- 6-390322-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The TE Connectivity AMP-METRIMATE, SO DIMM Sockets, Small Outline (SO),having Surface Mount PCB mounting style, with Cable-to-Board connector system.
Connector System - Cable-to-Board
Connector & Contact Terminates To - Printed Circuit Board
PCB Mounting Style - Surface Mount
Connector & Contact Terminates To - Printed Circuit Board
PCB Mounting Style - Surface Mount
Specifications
Attribute | Value |
---|---|
Body Orientation | Right Angle |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Number of Contacts | 144 |
Pitch | 0.8mm |
Mounting Type | Surface Mount |
Voltage Rating | 3.3 V |