- RS Stock No.:
- 177-1784
- Mfr. Part No.:
- DSC1001DI1-025.0000
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 177-1784
- Mfr. Part No.:
- DSC1001DI1-025.0000
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The DSC1001 is a silicon MEMS based CMOS oscillator offering excellent jitter and stability performance over a wide range of supply voltages and temperatures. The device operates from 1 to 150MHz with supply voltages between 1.8 to 3.3 Volts and temperature ranges up to -40ºC to 105ºC.The DSC1001 incorporates an all silicon resonator that is extremely robust and nearly immune to stress related fractures, common to crystal based oscillators.
Additional Features
Frequency Range: 1 to 150MHz
Exceptional Stability over Temperature
±10 PPM, ±20 PPM, ±25 PPM, ±50 PPM
Operating voltage of 1.7V to 3.6V
Operating Temperature Range
Ext. Industrial -40°C to 105°C
Industrial -40°C to 85°C
Ext. Commercial -20°C to 70°C
Commercial 0°C to 70°C
Low Operating and Standby Current:
5mA Operating (40MHz)
15μA Standby
Ultra Miniature Footprint:
2.5mm x 2.0mm x 0.85mm
3.2mm x 2.5mm x 0.85mm
5.0mm x 3.2mm x 0.85mm
7.0mm x 5.0mm x 0.85mm
Pb-free
Frequency Range: 1 to 150MHz
Exceptional Stability over Temperature
±10 PPM, ±20 PPM, ±25 PPM, ±50 PPM
Operating voltage of 1.7V to 3.6V
Operating Temperature Range
Ext. Industrial -40°C to 105°C
Industrial -40°C to 85°C
Ext. Commercial -20°C to 70°C
Commercial 0°C to 70°C
Low Operating and Standby Current:
5mA Operating (40MHz)
15μA Standby
Ultra Miniature Footprint:
2.5mm x 2.0mm x 0.85mm
3.2mm x 2.5mm x 0.85mm
5.0mm x 3.2mm x 0.85mm
7.0mm x 5.0mm x 0.85mm
Pb-free
Specifications
Attribute | Value |
---|---|
Oscillator Type | MEMS |
Maximum Output Frequency | 150MHz |
Mounting Type | Surface Mount |
Package Type | CDFN |
Pin Count | 4 |
Dimensions | 2.5 x 2 x 0.85mm |
Length | 2.5mm |
Width | 2mm |
Height | 0.85mm |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
Automotive Standard | AEC-Q100 |