- RS Stock No.:
- 138-5633
- Mfr. Part No.:
- 928070219830
- Brand:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 138-5633
- Mfr. Part No.:
- 928070219830
- Brand:
- Philips Lighting
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
Ceramic metal halide lamps with clear tubular or coated ellipsoid outer bulb, tailor-made to replace and outperform quartz metal halide lamps on existing gear.
Specifications
Attribute | Value |
---|---|
Wattage | 360 W |
Lamp Base | E40/45 |
Lamp Shape | Tubular |
Lamp Type | CDM-E |
Mounting Orientation | Universal |
Fitting Type | Enclosed |
Luminosity | 34100 lm |
Length | 226 mm |
Lamp Finish | Diffused |
Colour Rendering | 88 |
Colour Temperature | 4200K |
Diameter | 91mm |
Life Hours | 30000h |
Current Rating | 3.6 A |
Voltage Rating | 127 V |