- RS Stock No.:
- 144-8056
- Mfr. Part No.:
- DS2M-01GI81AW1SB
- Brand:
- InnoDisk
Discontinued product
- RS Stock No.:
- 144-8056
- Mfr. Part No.:
- DS2M-01GI81AW1SB
- Brand:
- InnoDisk
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Innodisk Industrial Grade micro-SD 2.0 Card
The Innodisk Industrial micro-SD card is a tiny, SLC-based storage solution designed for ruggedised embedded applications. This industrial-grade device delivers data transfer reliably and provides excellent long-lasting performance. It is also compatible with SD 1.1 and SD 2.0 standards and supports SDHC Class 10 and SPI modes. Innodisks Industrial micro-SD card consumes little power and is available in capacities ranging from 1 GB to 8 GB.
S.M.A.R.T / iSMART disk health monitoring tool
Intelligent error recovery system
Excellent data transfer speed
Static and global wear-levelling algorithm
Enhanced power cycling
Industrial Grade Toshiba SLC 60K NAND
Controlled BOM
Operating Temperature range: -40゚C to +85゚C
MicroSD/SDHC/SDXC Cards
Specifications
Attribute | Value |
---|---|
Card Format | MicroSD |
Capacity | 1GB |
Speed Class Rating | Class 10 |
Industrial | Yes |
Temperature Range | -40 → +85°C |
Nand Type | SLC |