- RS Stock No.:
- 176-9832
- Mfr. Part No.:
- CY8CKIT-146
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 176-9832
- Mfr. Part No.:
- CY8CKIT-146
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Cypress Semiconductor Prototyping Kit
The Cypress Semiconductor prototyping kit enables you to evaluate and develop Cortex-M0 based systems with programmable digital blocks solution using the PSoC 4200DS device. This kit is designed with a snap-away form factor, allowing users to separate the programmer and debugger from the target board and use it independently. It provides easy access to all the device I/Os in a breadboard compatible format and includes an LED and a pushbutton. It features the Cypress's universal digital block as a programmable solution.
Features and Benefits:
Arm Cortex M0 core: 64kb flash, 8kb SRAM, 8 channel DMA, 4 timer/counter/PWM blocks, 3 serial communication blocks, 2 low-power comparators, 4 universal digital blocks and 21 general-purpose I/Os with 8 smarts I/Os
Industry-standard programming interfaces like CMSIS-DAP and drag and drop programming
on-board programmer and debugger
PSoC creator IDE for flexible embedded design
Various interfacing options like I2C, UART and USB
Industry-standard programming interfaces like CMSIS-DAP and drag and drop programming
on-board programmer and debugger
PSoC creator IDE for flexible embedded design
Various interfacing options like I2C, UART and USB
Applications:
Electronics laboratories
Embedded systems
Embedded systems
Certifications:
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Classification | Prototyping Board |
Technology | PSoC |
Processor Family Name | PSoC |
Processor Part Number | 4200DS |
Processor Type | MCU |