- RS Stock No.:
- 234-1580
- Mfr. Part No.:
- KITXMC47RELAXLITEV1TOBO1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 234-1580
- Mfr. Part No.:
- KITXMC47RELAXLITEV1TOBO1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
The Infineon XMC4700 relax kit series-V1 equipped with an ARM cortex-M4 based XMC microcontroller and it is compatible with 3.3V Arduino shields.
On-board debugger
Power over USB
ESD and reverse current protection
2 x user button and 2 x user LED
Power over USB
ESD and reverse current protection
2 x user button and 2 x user LED
Specifications
Attribute | Value |
---|---|
Classification | Evaluation Board |
Kit Name | KIT-XMC47-RELAX-LITE-V1 |
Technology | ARM Cortex |
Device Core | ARM Cortex M4 |
Processor Family Name | ARM Cortex |