Recently searched

    STMicroelectronics Discovery MCU Development Kit STM32F411E-DISCO

    STMicroelectronics
    RS Stock No.:
    846-3503
    Mfr. Part No.:
    STM32F411E-DISCO
    Brand:
    STMicroelectronics
    View this category
    47 in Global stock for delivery within 5 working day (+3 days for regional areas).
    76 in Global stock for delivery within 7 working day (+3 days for regional areas).
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $28.14

    (exc. GST)

    $32.36

    (inc. GST)

    unitsPer unit
    1 - 4$28.14
    5 +$27.21
    RS Stock No.:
    846-3503
    Mfr. Part No.:
    STM32F411E-DISCO
    Brand:
    STMicroelectronics

    Legislation and Compliance


    Product Details

    Discovery Kit for STM32F411VE Microcontroller


    The ST Microelectronics STM32F411E-DISCO is a Discovery board for the STM32F411VE microcontrollers (MCUs). It includes everything required for beginners and experienced users to start developing applications with entry-level MCUs.
    The STM32F411E-DISCO development board features a built-in ST-LINK/V2 debugger/programmer system.

    What is the STM32F411?
    The STM32F411 series of microcontrollers are entry-level, high-performance MCUs from the STM32 Dynamic Efficiency range. They are designed applications which require low power consumption whilst maintaining high processing performance. It is based on ARM Cortex-M4 and offers up to 100MHz. The STM32F411VET6 is the on-board chip which comes in a 100-pin LQFP package.

    Who is it designed for?
    Discovery STM32 F411VE development board is suitable for both beginners and experienced designers. Whether you are looking to start your first MCU based project or a complex audio-based project, this board is for you.

    What's on-board?
    MCU: STM32F411VET6
    Core: ARM Cortex-M4
    Memory: 512KB Flash, 128KB RAM
    Debugger/Programmer: ST-LINK/V2
    Power: USB 5V or 3V
    Gyroscope: L3GD20 ST MEMS motion sensor 3-axis digital output gyroscope
    e-Compass: ST MEMS SiP with 3D digital linear acceleration sensor and a 3D digital magnetic sensor
    Audio: ST MEMS audio sensor, omnidirectional digital microphone
    DAC: CS43L22 audio DAC with integrated class D speaker driver
    LEDs: 1 x red/green (USB), 4 x orange/greed/red/blue (user), 1 x green/red (USB OTG)
    Buttons: 1 x reset, 1 x user
    USB OTG: 1 x USB OTG with micro-AB connector
    Extension header for LQFP100 I/Os

    What software does it use?
    Alongside the STM32F411E-DISCO hardware, you will require software to write your coding etc. This software includes:
    - IAR EWARM (IAR Embedded Workbench)
    - Keil MDK-ARM
    - GCC-based IDEs (ARM, Atollic, TrueSTUDIO)

    What else do I need?
    You need a PC running Windows XP, Windows 7 or Window 8. You will also need a USB cable going from USB-A to mini-B.


    STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics


    The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.


    Up to 2x USB 2.0 OTG FS/HS
    SDIO (Secure Digital Input Output)
    USART, SPI, I²C
    I²S (Inter-IC Sound) + Audio PLL
    16 and 32 Bit Timers
    Up to 3x 12-Bit ADC
    Low Voltage 1.7 V to 3.6 V

    Specifications

    Attribute
    Value
    ClassificationDevelopment Kit
    Kit NameDiscovery
    TechnologyMCU
    Device CoreARM Cortex M4F
    Processor Family NameSTM
    Processor Part NumberSTM32F411VET6
    Processor TypeMCU
    47 in Global stock for delivery within 5 working day (+3 days for regional areas).
    76 in Global stock for delivery within 7 working day (+3 days for regional areas).
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $28.14

    (exc. GST)

    $32.36

    (inc. GST)

    unitsPer unit
    1 - 4$28.14
    5 +$27.21