- RS Stock No.:
- 910-7951
- Mfr. Part No.:
- STM32F407G-DISC1
- Brand:
- STMicroelectronics
View this category
3 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$39.45
(exc. GST)
$45.37
(inc. GST)
units | Per unit |
1 - 4 | $39.45 |
5 - 24 | $37.47 |
25 + | $35.60 |
- RS Stock No.:
- 910-7951
- Mfr. Part No.:
- STM32F407G-DISC1
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Discovery Kit for STM32F407VG Microcontroller
The STM32F4F407G-DISC1 kit is designed to evaluate the features of the STM32F407 and STM32F417 series of 32-bit microcontrollers. The STM32F407 and STM32F417 microcontrollers are based on the ARM Cortex-M4F core with floating-point maths unit. This Discovery board is based around the STM32F407VGT6 device.
168MHz STM32F407VGT6 Cortex-M4F core microcontroller with1MB Flash memory, 192KB RAM
On-board LIS302DL or LIS3DSH MEMS 3-axis accelerometer
On-board MP45DT02 MEMS audio omnidirectional digital microphone
On-board CS43L22 stereo audio DAC
3.5mm jack socket for stereo headphones
USB OTG FS Micro-AB connector
ST-LINK/V2-A USB Mini-B connector
SWD header
On-board ST-LINK/V2 with mode selection switch
2 x status LEDs: PC to ST-LINK active, +3.3V Power-on
2 x USB OTG LEDs: VBus present, VBus over-current
4 x User LEDs
Reset and User pushbuttons
Extension header for all GPIO
Power supply: USB VBus or external +5Vdc
External application power supply output: +3V and +5V
Dimensions: 97 x 66mm
On-board LIS302DL or LIS3DSH MEMS 3-axis accelerometer
On-board MP45DT02 MEMS audio omnidirectional digital microphone
On-board CS43L22 stereo audio DAC
3.5mm jack socket for stereo headphones
USB OTG FS Micro-AB connector
ST-LINK/V2-A USB Mini-B connector
SWD header
On-board ST-LINK/V2 with mode selection switch
2 x status LEDs: PC to ST-LINK active, +3.3V Power-on
2 x USB OTG LEDs: VBus present, VBus over-current
4 x User LEDs
Reset and User pushbuttons
Extension header for all GPIO
Power supply: USB VBus or external +5Vdc
External application power supply output: +3V and +5V
Dimensions: 97 x 66mm
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.
Up to 2x USB 2.0 OTG FS/HS
SDIO (Secure Digital Input Output)
USART, SPI, I²C
I²S (Inter-IC Sound) + Audio PLL
16 and 32 Bit Timers
Up to 3x 12-Bit ADC
Low Voltage 1.7 V to 3.6 V
SDIO (Secure Digital Input Output)
USART, SPI, I²C
I²S (Inter-IC Sound) + Audio PLL
16 and 32 Bit Timers
Up to 3x 12-Bit ADC
Low Voltage 1.7 V to 3.6 V
Specifications
Attribute | Value |
Classification | Development Kit |
Kit Name | Discovery |
Technology | MCU |
Device Core | ARM Cortex M4F |
Processor Family Name | STM |
Processor Part Number | STM32F407VGT6 |
Processor Type | MCU |