Renesas Electronics R5F212CCSNFP, 16bit R8C/2C Microcontroller, R8C, 20MHz, 128 kB Flash, 80-Pin LQFP
- RS Stock No.:
- 376-035
- Mfr. Part No.:
- R5F212CCSNFP
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 376-035
- Mfr. Part No.:
- R5F212CCSNFP
- Brand:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
R8C Tiny Microcontrollers
H8S/R8C/M16C/RX/V850 Microcontrollers, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Family Name | R8C |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 80 |
Device Core | R8C/2C |
Data Bus Width | 16bit |
Program Memory Size | 128 kB |
Maximum Frequency | 20MHz |
RAM Size | 7.5 kB |
USB Channels | 0 |
Number of PWM Units | 2 x 16 bit |
Number of SPI Channels | 0 |
Number of I2C Channels | 1 |
Number of UART Channels | 3 |
Number of USART Channels | 0 |
Typical Operating Supply Voltage | 2.2 → 5.5 V |
Number of CAN Channels | 0 |
Instruction Set Architecture | CISC |
Pulse Width Modulation | 1 x 16 bit, 2 x 16 bit |
Number of ADC Units | 1 |
Program Memory Type | Flash |
Maximum Operating Temperature | +85 °C |
Dimensions | 12.1 x 12.1 x 1.4mm |
Number of PCI Channels | 0 |
ADCs | 20 x 10 bit |
Width | 12.1mm |
Number of LIN Channels | 1 |
Height | 1.4mm |
Number of Ethernet Channels | 0 |
Length | 12.1mm |
Minimum Operating Temperature | -20 °C |
Maximum Number of Ethernet Channels | 0 |