Renesas Electronics R5F72165ADFP#V1, 32bit SH2A-FPU Microcontroller, SuperH, 200MHz, 512 kB Flash, 176-Pin LFQFP
2 In stock for delivery within 5 working day(s)
Added
- RS Stock No.:
- 121-6893
- Mfr. Part No.:
- R5F72165ADFP#V1
- Manufacturer:
- Renesas Electronics
units | Per unit |
1 - 4 | $82.81 |
5 - 9 | $74.53 |
10 - 49 | $68.00 |
50 - 99 | $58.49 |
100 + | $55.05 |
SH2A Microcontroller
Attribute | Value |
Family Name | SuperH |
Package Type | LFQFP |
Mounting Type | Surface Mount |
Pin Count | 176 |
Device Core | SH2A-FPU |
Data Bus Width | 32bit |
Program Memory Size | 512 kB |
Maximum Frequency | 200MHz |
RAM Size | 64 kB |
USB Channels | 1 |
Number of PWM Units | 0 |
ADC Channels | 8 |
Typical Operating Supply Voltage | 3 → 3.6 V |
Height | 1.55mm |
Timer Resolution | 16bit |
ADC Resolution | 12bit |
Dimensions | 24.1 x 24.1 x 1.55mm |
Number of ADC Units | 1 |
Program Memory Type | Flash |
Maximum Number of Ethernet Channels | 1 |
Timers | 11 x 16 bit |
Width | 24.1mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Instruction Set Architecture | RISC |
Number of Timers | 1 |
ADCs | 1 (8 x 12 bit) |
Length | 24.1mm |