Renesas Electronics R5F101AGASP#V0, 16bit RL78 Microcontroller, 32MHz, 128 kB Flash, 30-Pin LSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RL78/G13, 16-Bit Microcontrollers, 128kB/192kB Flash, Renesas Electronics

RL78 is Renesas Electronics' next-generation microcontroller family combining advanced features from both the 78K and R8C families to deliver low power consumption (66uA / MHz) and high performance (41DMIPS @ 32MHz).
RL78 is based upon a 16bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.

Note

Data Flash Memory is Mounted.

RL78 Family Microcontrollers, Renesas Electronics

Specifications
Attribute Value
Family Name RL78/G13
Package Type LSSOP
Mounting Type Surface Mount
Pin Count 30
Device Core RL78
Data Bus Width 16bit
Program Memory Size 128 kB
Maximum Frequency 32MHz
RAM Size 12 kB
ADC Channels 8
Typical Operating Supply Voltage 1.6 → 5.5 V
ADC Resolution 8 bit, 10 bit
Number of ADC Units 1
Timers 1 x 16 bit
Minimum Operating Temperature -40 °C
Instruction Set Architecture CISC
Timer Resolution 16bit
Dimensions 9.85 x 6.1 x 1.1mm
Height 1.1mm
Width 6.1mm
Program Memory Type Flash
Maximum Operating Temperature +85 °C
Length 9.85mm
Number of Timers 1
ADCs 1 (8 x 8 bit /8 x 10 bit)
36 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (Supplied in a Tray)
$ 6.925
(exc. GST)
$ 7.964
(inc. GST)
units
Per unit
2 +
$6.925
Packaging Options:
Related Products
RL78 is Renesas Electronics' next-generation microcontroller family combining ...
Description:
RL78 is Renesas Electronics' next-generation microcontroller family combining advanced features from both the 78K and R8C families to deliver low power consumption (66uA / MHz) and high performance (41DMIPS @ 32MHz).RL78 is based upon a 16bit CISC architecture with analogue ...
RL78 is Renesas Electronics' next-generation microcontroller family combining ...
Description:
RL78 is Renesas Electronics' next-generation microcontroller family combining advanced features from both the 78K and R8C families to deliver low power consumption (66μA / MHz) and high performance (41DMIPS @ 32MHz).RL78 is based upon a 16bit CISC architecture with analogue ...
RL78 is Renesas Electronics' next-generation microcontroller family combining ...
Description:
RL78 is Renesas Electronics' next-generation microcontroller family combining advanced features from both the 78K and R8C families to deliver low power consumption (66uA / MHz) and high performance (41DMIPS @ 32MHz).RL78 is based upon a 16bit CISC architecture with analogue ...
RL78 is Renesas Electronics' next-generation microcontroller family combining ...
Description:
RL78 is Renesas Electronics' next-generation microcontroller family combining advanced features from both the 78K and R8C families to deliver low power consumption (66uA / MHz) and high performance (41DMIPS @ 32MHz).RL78 is based upon a 16bit CISC architecture with analogue ...