Renesas Electronics R5F110NEALA#U0, 16bit RL78 Microcontroller, 24MHz, 64 kB Flash, 85-Pin VFLGA

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

RL78/L1C, 16-Bit Microcontrollers, Renesas Electronics

The RL78/L1C low power microcontroller comes with an integrated LCD controller/driver. Applications include industrial and consumer LCD displays.

• Low LCD operating current
• Supports capacitor split method, internal voltage, boost method and resistance division method
• Supports waveform types A and B
• Supports LCD control adjustment
• Supports LCD blinking

RL78 Family Microcontrollers, Renesas Electronics

Specifications
Attribute Value
Family Name RL78/L1C
Package Type VFLGA
Mounting Type Surface Mount
Pin Count 85
Device Core RL78
Data Bus Width 16bit
Program Memory Size 64 kB
Maximum Frequency 24MHz
RAM Size 8 kB
USB Channels 1
ADC Channels 9
Typical Operating Supply Voltage 1.6 → 3.6 V
Timer Resolution 16bit
Maximum Operating Temperature +85 °C
Length 7.1mm
ADCs 1 (9 x 8 bit/9 x 12 bit)
Number of Timers 1
Height 1mm
Width 7.1mm
ADC Resolution 8 bit, 12 bit
Timers 1(11 x 16 bit)
Minimum Operating Temperature -40 °C
Dimensions 7.1 x 7.1 x 1mm
Instruction Set Architecture CISC Harvard
Number of ADC Units 1
Program Memory Type Flash
On back order for despatch 23/12/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (Supplied in a Tray)
$ 11.64
(exc. GST)
$ 13.39
(inc. GST)
units
Per unit
2 +
$11.64
Packaging Options: