Renesas Electronics R5F571MFCDFC#V0, 32bit Microcontroller, RX71M, 240MHz, 2 MB Flash, 176-Pin LQFP
13 In stock for delivery within 5 working day(s)
Added
- RS Stock No.:
- 124-3698
- Mfr. Part No.:
- R5F571MFCDFC#V0
- Manufacturer:
- Renesas Electronics
- COO (Country of Origin):
- JP
units | Per unit |
1 - 4 | $38.88 |
5 - 9 | $36.16 |
10 - 49 | $33.85 |
50 - 99 | $31.88 |
100 + | $30.16 |
RX71M Microcontrollers
Attribute | Value |
Family Name | RX71M |
Package Type | LQFP |
Mounting Type | Surface Mount |
Pin Count | 176 |
Data Bus Width | 32bit |
Program Memory Size | 2 MB |
Maximum Frequency | 240MHz |
RAM Size | 512 kB |
USB Channels | 1 |
Number of PWM Units | 0 |
ADC Channels | 29 |
Typical Operating Supply Voltage | 1.7 → 3.6 V |
ADCs | 1 (29 x 12 bit) |
Length | 24.1mm |
Number of ADC Units | 1 |
Program Memory Type | Flash |
Maximum Operating Temperature | +85 °C |
Number of Timers | 3 |
Timers | 1 (22 x 16 bit), 1 (3 x 32 bit), 1 (4 x 8 bit) |
Minimum Operating Temperature | -40 °C |
Dimensions | 24.1 x 24.1 x 1.55mm |
ADC Resolution | 12bit |
Instruction Set Architecture | CISC Harvard |
Timer Resolution | 8 bit, 16 bit, 32bit |
Width | 24.1mm |
Height | 1.55mm |