Renesas Electronics R5F564MFCDFB#V1, 32bit Microcontroller, 120MHz, 2 MB Flash, 144-Pin LQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RX64M Microcontrollers

The RX64M family of 32-bit microcontrollers features 120MHz high-speed operation, large-capacity on-chip memory and Ethernet communication.

• 120MHz 32-bit RXv2 core microcontroller
• Up to 4MB Flash memory
• 64KB Data Flash memory
• 552KB RAM (512KB ECC, 32KB Non-ECC, 8KB Standby)
• 32-bit multiplier/divider with multiply-accumulate
• Single-precision IEEE 754 Floating Point maths unit
• Memory Protection Unit
• Data Encryption Modules (AES, DES, SHA, RNG)
• 4-channel DMA Controller
• Data Transfer Controller
• Serial Communication: SPI, QSPI, I²C, USB, SD Host, MMC Host, CAN, Ethernet
• Serial Sound Interface
• Programmable Pulse Generator
• 4-channel PWM Timer
• Real-Time Clock
• 14-bit Independent Watchdog Timer
• CRC Calculator
• Data Operation Circuit
• Clock Frequency Accuracy Measurement Circuit
• Temperature sensor
• On-chip Debug and Trace
• Power supply: +2.7 to +3.6Vdc (+3.0 to +3.6V when using USB)
• Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby

Specifications
Attribute Value
Family Name RX64M
Package Type LQFP
Mounting Type Surface Mount
Pin Count 144
Data Bus Width 32bit
Program Memory Size 2 MB
Maximum Frequency 120MHz
RAM Size 512 kB
USB Channels 1
ADC Channels 29
Typical Operating Supply Voltage 2.7 3.6 V
Timer Resolution 8 bit, 16 bit
Height 1.55mm
Maximum Operating Temperature +85 °C
Program Memory Type Flash
Instruction Set Architecture CISC Harvard
Number of ADC Units 1
Dimensions 20.1 x 20.1 x 1.55mm
Minimum Operating Temperature -40 °C
Timers 1(10 x 8 bit), 1(19 x 16 bit)
ADC Resolution 12bit
Width 20.1mm
Number of Timers 2
ADCs 1(29 x 12 bit)
Length 20.1mm
55 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 38.37
(exc. GST)
$ 44.13
(inc. GST)
units
Per unit
1 - 4
$38.37
5 - 9
$34.53
10 - 49
$31.40
50 - 99
$28.78
100 +
$26.57
Packaging Options:
Related Products
The RX231 devices are 32-bit microcontrollers that can ...
Description:
The RX231 devices are 32-bit microcontrollers that can deliver up to 88.56DMIPS, support Floating Point maths operations and offer an extensive suite of on-board peripherals to suit general purpose applications. • 54MHz 32-bit RXv2 core microcontroller with FPU• Up to ...
The RX230 microcontroller is a slimmed-down version of ...
Description:
The RX230 microcontroller is a slimmed-down version of the RX231 that can deliver up to 88.56DMIPS, supports Floating Point maths operations and offers an extensive suite of on-board peripherals to suit general purpose applications. • 54MHz 32-bit RXv2 core microcontroller ...
120-MHz 32-bit RX MCU, on-chip FPU, 240 DMIPS, ...
Description:
120-MHz 32-bit RX MCU, on-chip FPU, 240 DMIPS, up to 2-MB flash memory, 640-KB SRAM, various communications interfaces including Ethernet MAC, SD host interface, SD slave interface, quad SPI, and CAN, 12-bit A/D converter, RTC, Encryption functions, CMOS camera interface, ...
The MCU integrates multiple series of software- and ...
Description:
The MCU integrates multiple series of software- and pin-compatible Arm®-based 32-bit cores that share the same set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU in this series incorporates a high-performance Arm Cortex®-M4 core ...