Renesas Electronics R5F11MMFAFB#30, 16bit RL78 Microcontroller, RL78/L1A, 24MHz, 96 kB Flash, 80-Pin LFQFP
- RS Stock No.:
- 126-7328
- Mfr. Part No.:
- R5F11MMFAFB#30
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 126-7328
- Mfr. Part No.:
- R5F11MMFAFB#30
- Brand:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RL78/L1A, 16-Bit Microcontrollers, Renesas Electronics
The RL78/L1A true low-power 16-bit microcontrollers embedded an LCD controller/driver and enhanced analogue peripherals. The microcontrollers integrate 12-bit Analogue-to-Digital and Digital-to-Analogue Converters with internal Reference Voltage, Comparators, and high accuracy rail-to-rail Operational Amplifier. It has been developed for healthcare Bio-sensing applications and electronic home appliances.
Operating Voltage 1.8 V to 3.6 V
Flash Memory for code 48 kB to 128 kB
Flash memory for data 8 KB
33 DMIPS at 24 MHz
Flash Memory for code 48 kB to 128 kB
Flash memory for data 8 KB
33 DMIPS at 24 MHz
RL78 Family Microcontrollers, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Family Name | RL78/L1A |
Package Type | LFQFP |
Mounting Type | Surface Mount |
Pin Count | 80 |
Device Core | RL78 |
Data Bus Width | 16bit |
Program Memory Size | 96 kB |
Maximum Frequency | 24MHz |
RAM Size | 5.5 kB |
USB Channels | 0 |
Typical Operating Supply Voltage | 1.8 → 3.6 V |
Length | 12.1mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 12.1 x 12.1 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Height | 1.5mm |
Width | 12.1mm |
ADCs | 1(10 x 12 bit) |
Program Memory Type | Flash |
Number of ADC Units | 1 |
Instruction Set Architecture | CISC Harvard |