Infineon XMC1100T016X0064ABXUMA1, 32bit ARM Cortex M0 Microcontroller, XMC1100, 32MHz, 64 kB Flash, 16-Pin TSSOP
- RS Stock No.:
- 165-8043
- Mfr. Part No.:
- XMC1100T016X0064ABXUMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 165-8043
- Mfr. Part No.:
- XMC1100T016X0064ABXUMA1
- Brand:
- Infineon
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XMC1100 Family 32-Bit Microcontroller ARM Cortex-M0
The XMC1000 ranges from Infineon Technologies are 32-bit ARM®M0 core microcontrollers. The XMC1100-T016X0064AB and XMC1100T016F0064AB MCUs have 64 KB Flash and 16 KB of RAM, other features include Real-time clock, 6 channel 12-bit ADC, 16-bit timers and watch dog timer. Applications include smart sensors, motor control and actuators.
The DAVETM software lets you develop the software with the XMC Series to utilise the hardware features. The DAVE tool incorporates all the features from existing DAVE tools and includes the IDE, Compiler, Debugger and low-level code generation. It is easy to use therefore the embedded code is called DAVE Apps; they can be downloaded and configured from the web. The free application code design lets you add as many apps as you need for your application from evaluation to production (E2P).
Download DAVETM for free at www.infineon.com/DAVE
The DAVETM software lets you develop the software with the XMC Series to utilise the hardware features. The DAVE tool incorporates all the features from existing DAVE tools and includes the IDE, Compiler, Debugger and low-level code generation. It is easy to use therefore the embedded code is called DAVE Apps; they can be downloaded and configured from the web. The free application code design lets you add as many apps as you need for your application from evaluation to production (E2P).
Download DAVETM for free at www.infineon.com/DAVE
Note
The suffix AB s a firmware upgrade to the AA version
XMC1000 Family 32-Bit Microcontroller ARM Cortex-M0
Specifications
Attribute | Value |
---|---|
Family Name | XMC1100 |
Package Type | TSSOP |
Mounting Type | Surface Mount |
Pin Count | 16 |
Device Core | ARM Cortex M0 |
Data Bus Width | 32bit |
Program Memory Size | 64 kB |
Maximum Frequency | 32MHz |
RAM Size | 16 kB |
USB Channels | 0 |
Number of PWM Units | 0 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Length | 5mm |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +115 °C |
Width | 4.4mm |
Instruction Set Architecture | MCU |
ADCs | 1 (6 x 12 bit) |
Dimensions | 5 x 4.4 x 1mm |
Program Memory Type | Flash |
Number of ADC Units | 1 |
Height | 1mm |