Microchip ATXMEGA128D3-AUR, 8 bit, 16 bit AVR Microcontroller, ATXMEGA, 32MHz, 128 kB Flash, 64-Pin TQFP
- RS Stock No.:
- 177-2810
- Mfr. Part No.:
- ATXMEGA128D3-AUR
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 177-2810
- Mfr. Part No.:
- ATXMEGA128D3-AUR
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The high-performance, low-power 8/16-bit AVR XMEGA microcontroller combines 128KB ISP flash memory (8KB boot code section) with read-while-write capabilities, 2KB EEPROM, 8KB SRAM, a four-channel event system, a programmable multi-level interrupt controller, 50 general purpose I/O lines, a 16-bit real time counter, five flexible 16-bit timer/counters with compare modes and PWM, three USARTs, two 2-wire interfaces, two serial peripheral interfaces, one 16-channel/12-bit A/D converter with optional differential input with programmable gain, two analog comparators with window mode, a programmable watchdog timer with separate internal oscillator, accurate internal oscillators with PLL and prescaler, and a programmable brown-out detection. The Program and Debug Interface (PDI), a fast 2-pin interface for programming and debugging, is available.
Specifications
Attribute | Value |
---|---|
Family Name | ATXMEGA |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | AVR |
Data Bus Width | 8 bit, 16 bit |
Program Memory Size | 128 kB |
Maximum Frequency | 32MHz |
RAM Size | 8 kB |
Number of PWM Units | 1 |
Number of SPI Channels | 2 |
Typical Operating Supply Voltage | 3.6 (Maximum) V |
Number of UART Channels | 3 |
Number of USART Channels | 3 |
Number of I2C Channels | 2 |
ADCs | 1 (16 x 12 bit) |
Length | 14.1mm |
Maximum Operating Temperature | +85 °C |
Program Memory Type | Flash |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
Width | 14.1mm |
Height | 1.05mm |
Dimensions | 14.1 x 14.1 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Pulse Width Modulation | 1 (18 Channel) |