Renesas Electronics R5F1076CGSP, 16bit RL78 Microcontroller, RL78/I1A, 32MHz, 32 kB Flash, 20-Pin LSSOP
- RS Stock No.:
- 177-4992
- Mfr. Part No.:
- R5F1076CGSP
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 177-4992
- Mfr. Part No.:
- R5F1076CGSP
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
Product Details
RL78/I1A, 16-Bit Microcontrollers, Renesas Electronics
RL78/I1A Group microcontrollers by Renesas has the RL78 core with a high processing performance while delivering the lowest power consumption in their class which includes LED control, power supply control and communication functions on a single chip.
In addition to a high-precision (±1%) on-chip oscillator enabling 24MHz CPU operation and other standard on-chip functions from the RL78/G13, 64MHz timer operation and a dithering function makes PWM output of a minimum of 0.98ns resolution possible, enabling fine-grained dimming and colour toning control.
In addition to a high-precision (±1%) on-chip oscillator enabling 24MHz CPU operation and other standard on-chip functions from the RL78/G13, 64MHz timer operation and a dithering function makes PWM output of a minimum of 0.98ns resolution possible, enabling fine-grained dimming and colour toning control.
RL78 Family Microcontrollers, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Family Name | RL78/I1A |
Package Type | LSSOP |
Mounting Type | Surface Mount |
Pin Count | 20 |
Device Core | RL78 |
Data Bus Width | 16bit |
Program Memory Size | 32 kB |
Maximum Frequency | 32MHz |
RAM Size | 2 kB |
USB Channels | 0 |
Number of SPI Channels | 0 |
Number of USART Channels | 0 |
Number of I2C Channels | 1 |
Number of CAN Channels | 0 |
Number of UART Channels | 2 |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
Minimum Operating Temperature | -40 °C |
Number of LIN Channels | 1 |
Program Memory Type | Flash |
Height | 1.15mm |
ADCs | 1(6 x 10 bit) |
Length | 6.5mm |
Dimensions | 6.5 x 4.4 x 1.15mm |
Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +105 °C |
Number of ADC Units | 1 |
Number of PCI Channels | 0 |
Width | 4.4mm |
Maximum Number of Ethernet Channels | 0 |
Instruction Set Architecture | CISC Harvard |