Renesas Electronics R5F1054AASP#30, 16bit Microcontroller, 24MHz, 16 kB Flash, 16-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

The RL78/G11 microcontroller line-up concept is based on small packages like 10 to 25pin, in small 16KB flash memory and rich analog peripherals such as A/D converters, D/A converters, comparators and PGA and these are configurable as PGA+ADC+VBGR, PGA+CMP, CMP+DAC/VBGR, or PGA+CMP+DAC/VBGR. Using the smart features like DTC and ELC a lot of peripherals can be connected internally to reduce CPU workload and can save overall power consumption. It also supports very low power operation (100 uA @ 1 MHz ) and a high speed 4μs wake up.

16-bit timer (TAU): 4 channels
TKB: 1 channel
12-bit interval timer: 1 channel
8-bit interval timer: 2 channels
Watchdog timer: 1 channel
A/D converter
8/10-bit resolution A/D converter (VDD = 1.6 to 5.5 V)
Analog input: 10 to 11 channels
Internal reference voltage (1.45 V) and
temperature sensor

Specifications
Attribute Value
Family Name RL78
Package Type SSOP
Mounting Type Surface Mount
Pin Count 16
Data Bus Width 16bit
Program Memory Size 16 kB
Maximum Frequency 24MHz
RAM Size 1.5 kB
ADC Channels 9
Typical Operating Supply Voltage 5.5 (Maximum) V
Instruction Set Architecture CISC
Maximum Operating Temperature +85 °C
Number of UART Channels 2
Length 5.15mm
ADCs 1 (9 x 10 bit)
Number of Timers 4
Number of I2C Channels 1
Timer Resolution 8 bit, 12 bit, 16 bit
Height 1.55mm
Width 4.6mm
ADC Resolution 10bit
Minimum Operating Temperature -40 °C
Dimensions 5.15 x 4.6 x 1.55mm
Number of ADC Units 1
Program Memory Type Flash
72 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (Supplied in a Tray)
$ 2.87
(exc. GST)
$ 3.30
(inc. GST)
units
Per unit
4 +
$2.87
Packaging Options: