Infineon CY8C4245LQI-483, 32bit ARM Cortex M0 Microcontroller, PSoC 4200, 48MHz, 32 kB Flash, 40-Pin QFN
- RS Stock No.:
- 188-5371
- Mfr. Part No.:
- CY8C4245LQI-483
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 188-5371
- Mfr. Part No.:
- CY8C4245LQI-483
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
PSoC 4 (ARM Cortex-M0 Core), Cypress
The Cypress Semiconductor PSoC 4 (Programmable Embedded System-on-Chip) family contain an ARM Cortex-M0 processor both product families 4100 and the 4200 platform architecture feature a combination of a microcontroller with op amps with Comparator mode, digital programmable logic, A/D converter as well as communication and timing devices. In the PSoC4 platform the controllers are compatible with each other for designing and new applications.
32-bit MCU Sub-system
24 MHz ARM Cortex-M0 CPU with single-cycle multiply (PSoC 4100 Family)
48 MHz ARM Cortex-M0 CPU with single cycle multiply (PSoC 4200 family)
Up to 32 kB of flash with Read Accelerator
Up to 4 kB of SRAM /SRAM+
Compatible with members of the PSoC 4 platform
24 MHz ARM Cortex-M0 CPU with single-cycle multiply (PSoC 4100 Family)
48 MHz ARM Cortex-M0 CPU with single cycle multiply (PSoC 4200 family)
Up to 32 kB of flash with Read Accelerator
Up to 4 kB of SRAM /SRAM+
Compatible with members of the PSoC 4 platform
Specifications
Attribute | Value |
---|---|
Family Name | PSoC 4200 |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 40 |
Device Core | ARM Cortex M0 |
Data Bus Width | 32bit |
Program Memory Size | 32 kB |
Maximum Frequency | 48MHz |
RAM Size | 4 kB |
Typical Operating Supply Voltage | 3.3 V |
ADCs | 1 x 12 bit |
Maximum Operating Temperature | +85 °C |
Program Memory Type | Flash |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |
Length | 6mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 6 x 6 x 0.55mm |
Width | 6mm |
Height | 0.55mm |