Renesas Electronics R5F104PJAFB#V0, 16bit Microcontroller, RL78/G14, 32MHz, 256 kB Flash, 100-Pin LFQFP
- RS Stock No.:
- 192-8074P
- Mfr. Part No.:
- R5F104PJAFB#V0
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 192-8074P
- Mfr. Part No.:
- R5F104PJAFB#V0
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RL78/G14 microcontrollers balance the industry's lowest level of consumption current (CPU: 66 μA/MHz, standby (STOP): 240 nA) and a high calculation performance of 51.2DMIPS (32MHz). The built-in high-function timer supports three-phase motor control using three-phase complementary PWM output. They have an on-chip oscillator, data flash, A/D and D/A converters, comparator and more. With a broad 30 to 100pin lineup and up to 512 KB on-chip flash memory, these microcontrollers can be used in a wide variety of applications such as motor control and consumer and industrial equipment.
Specifications
Attribute | Value |
---|---|
Family Name | RL78/G14 |
Package Type | LFQFP |
Mounting Type | Surface Mount |
Pin Count | 100 |
Data Bus Width | 16bit |
Program Memory Size | 256 kB |
Maximum Frequency | 32MHz |
RAM Size | 24 kB |
Typical Operating Supply Voltage | 1.6 → 5.5 V |
Number of UART Channels | 4 |
Number of I2C Channels | 10 |
Number of ADC Units | 1 |
Program Memory Type | Flash |
Minimum Operating Temperature | -40 °C |
Width | 14mm |
Dimensions | 14 x 14 x 1.4mm |
Height | 1.4mm |
Length | 14mm |
ADCs | 1 (20 x 10 bit) |
Instruction Set Architecture | CISC |
Maximum Operating Temperature | +85 °C |