Cypress Semiconductor CY8C4125LQI-S423, 32bit Microcontroller, CY8C4125LQI, 24MHz, 32 kB Flash, 40-Pin QFN
- RS Stock No.:
- 194-9138
- Mfr. Part No.:
- CY8C4125LQI-S423
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 194-9138
- Mfr. Part No.:
- CY8C4125LQI-S423
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
PSoC® 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an ARM® Cortex™-M0+ CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC 4100S product family is a member of the PSoC 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CapSense) with programmable general-purpose continuous-time and switched-capacitor analogue blocks, and programmable connectivity. PSoC 4100S products will be upward compatible with members of the PSoC 4 platform for new applications and design needs.
Specifications
Attribute | Value |
---|---|
Family Name | CY8C4125LQI |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 40 |
Data Bus Width | 32bit |
Program Memory Size | 32 kB |
Maximum Frequency | 24MHz |
RAM Size | 4 kB |
Number of PWM Units | 1 x 16 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Typical Operating Supply Voltage | 1.71 → 5.5 V |
Number of I2C Channels | 1 |
Program Memory Type | Flash |
Number of ADC Units | 2 |
Instruction Set Architecture | RISC |
Pulse Width Modulation | 1 (5 x 16 bit) |
ADCs | 2 x 10/12 bit |
Dimensions | 6 x 6 x 0.55mm |
Minimum Operating Temperature | -40 °C |
Data Rate | 1Mbit/s |
Width | 6mm |
Height | 0.55mm |
Maximum Operating Temperature | +85 °C |
Length | 6mm |