- RS Stock No.:
- 601-7098
- Mfr. Part No.:
- R5F21182SP
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 601-7098
- Mfr. Part No.:
- R5F21182SP
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
R8C Tiny Microcontrollers
H8S/R8C/M16C/RX/V850 Microcontrollers, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Family Name | R8C |
Package Type | LSSOP |
Mounting Type | Surface Mount |
Pin Count | 20 |
Device Core | R8C/18 |
Data Bus Width | 16bit |
Program Memory Size | 8 kB |
Maximum Frequency | 20MHz |
RAM Size | 512 B |
USB Channels | 0 |
Number of SPI Channels | 0 |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
Number of I2C Channels | 0 |
Number of USART Channels | 0 |
Number of CAN Channels | 0 |
Number of UART Channels | 2 |
Maximum Operating Temperature | +85 °C |
Number of LIN Channels | 0 |
Height | 1.15mm |
Minimum Operating Temperature | -20 °C |
Number of PCI Channels | 0 |
Program Memory Type | Flash |
Length | 6.6mm |
Number of Ethernet Channels | 0 |
Width | 4.5mm |
Dimensions | 6.6 x 4.5 x 1.15mm |
Instruction Set Architecture | CISC |