- RS Stock No.:
- 696-3317
- Mfr. Part No.:
- AT89C51CC03UA-RLTUM
- Brand:
- Atmel
Discontinued product
- RS Stock No.:
- 696-3317
- Mfr. Part No.:
- AT89C51CC03UA-RLTUM
- Brand:
- Atmel
Technical data sheets
Legislation and Compliance
Product Details
8051 Architecture CAN Networking Microcontrollers
Atmel offers 8051 flash microcontrollers that supports Controller Area Network (CAN) networking.
8051 Architecture Microcontrollers
Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.
Device Family
Single Cycle Core
Flash ISP (In-System Programmable)
Flash (Reprogrammable)
CAN Networking MCUs
USB MCUs
ROMless
Flash ISP (In-System Programmable)
Flash (Reprogrammable)
CAN Networking MCUs
USB MCUs
ROMless
Specifications
Attribute | Value |
---|---|
Family Name | AT89C |
Package Type | VQFP |
Mounting Type | Surface Mount |
Pin Count | 44 |
Device Core | 8051 |
Data Bus Width | 8bit |
Program Memory Size | 4 kB, 64 kB |
Maximum Frequency | 60MHz |
RAM Size | 2.25 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Typical Operating Supply Voltage | 4.5 → 5.5 V |
Number of I2C Channels | 0 |
Number of UART Channels | 1 |
Number of USART Channels | 0 |
Number of CAN Channels | 1 |
Number of ADC Units | 1 |
Instruction Set Architecture | CISC |
Length | 10.1mm |
Maximum Operating Temperature | +85 °C |
Pulse Width Modulation | 1(8 bit) |
Width | 10.1mm |
ADCs | 8 x 10 bit |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Dimensions | 10.1 x 10.1 x 1.55mm |
Number of LIN Channels | 0 |
Height | 1.55mm |
Minimum Operating Temperature | -40 °C |