Renesas Electronics R5F72167ADFP, 32bit SH-2A-FPU Microcontroller, 200MHz, 1 MB ROM, 176-Pin LFQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

SH Family Microcontrollers, Renesas

The Renesas SuperH device family of Microcontrollers presents an embedded RISC 32-bit architecture. The operating systems allow better efficiency in their development. They can be used in a wide range of applications including Inverters, graphical user Interfaces and high definition video surveillance. The SuperH family supports device families offering upward scalability and re-useable software. Renesas Super H controller Flash type is suitable for a fast real-time response for instance in high-speed applications and the SuperH controller ROMless series is designed for more general purpose real time connectivity.

· Flash device: 16kB to 1MB of integrated MONOS Flash
· ROMless device: does not have an MMU making them suitable for running RTOS and Linux

SuperH Family Microcontrollers, Renesas Electronics

Specifications
Attribute Value
Family Name SuperH
Package Type LFQFP
Mounting Type Surface Mount
Pin Count 176
Device Core SH-2A-FPU
Data Bus Width 32bit
Program Memory Size 1 MB
Maximum Frequency 200MHz
RAM Size 32 MB, 128 kB
USB Channels 1 x Host
Number of PWM Units 2
ADC Channels 8
Number of SPI Channels 1
Typical Operating Supply Voltage 3 → 3.6 V, 4 → 5.5 V
Number of Timers 6
Number of I2C Channels 1
ADC Resolution 12bit
Timer Resolution 16bit
Minimum Operating Temperature -40 °C
Instruction Set Architecture RISC
Number of CAN Channels 1
Number of ADC Units 2
Maximum Operating Temperature +85 °C
Length 24.1mm
ADCs 2(8 x 12 bit)
PWM Channels 24
Width 24.1mm
Pulse Width Modulation 8 Channel(MTU2S), 16 Channel(MTU2)
Number of UART Channels 5
Program Memory Type ROM
Dimensions 24.1 x 24.1 x 1.4mm
Timers 8 x 16 bit
Height 1.4mm
In stock for delivery next working day
Price (ex. GST) Each
$ 81.52
(exc. GST)
$ 93.75
(inc. GST)
units
Per unit
1 - 19
$81.52
20 - 49
$75.72
50 - 99
$74.23
100 - 249
$72.75
250 +
$69.11
Packaging Options:
Related Products
From RS PRO this straight N plug to ...
Description:
From RS PRO this straight N plug to BNC jack adaptor that gives excellent performance. It has excellent performance form DC to 6GHz.The body is made of Brass with Nickel plating; the centre contact is made of beryllium copper with ...
The HDMM1M High Speed HDMI® cable (1m/3.2ft) features ...
Description:
The HDMM1M High Speed HDMI® cable (1m/3.2ft) features 2 gold-plated HDMI (male) connectors and durable high quality construction to provide a dependable HDMI to HDMI connection between devices such as Blu-Ray Disc™ players, HDTVs, DVD Players, stereo receivers, projectors and ...
The MCU integrates multiple series of software- and ...
Description:
The MCU integrates multiple series of software- and pin-compatible Arm®-based 32-bit MCUs that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU provides an optimal combination of low-power, high-performance Arm Cortex®-M4 ...
160-MHz, 32-bit RX MCU, on-chip FPU, 816 Core ...
Description:
160-MHz, 32-bit RX MCU, on-chip FPU, 816 Core Mark, Supportive of 5V power supply, up to 1-MB flash memory, up to 128-KB SRAM, 32-KB data flash memory, 16-KB SRAM with ECC, Simultaneous sampling with 3 units of 12-bit A/D converter ...