Renesas Electronics R5F72867N100FA#U2, 32bit SH-2A Microcontroller, SuperH, 100MHz, 1 MB Flash, 176-Pin LFQFP
- RS Stock No.:
- 772-6490
- Mfr. Part No.:
- R5F72867N100FA#U2
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 772-6490
- Mfr. Part No.:
- R5F72867N100FA#U2
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SH Family Microcontrollers, Renesas
The Renesas SuperH device family of Microcontrollers presents an embedded RISC 32-bit architecture. The operating systems allow better efficiency in their development. They can be used in a wide range of applications including Inverters, graphical user Interfaces and high definition video surveillance. The SuperH family supports device families offering upward scalability and re-useable software. Renesas Super H controller Flash type is suitable for a fast real-time response for instance in high-speed applications and the SuperH controller ROMless series is designed for more general purpose real time connectivity.
· Flash device: 16kB to 1MB of integrated MONOS Flash
· ROMless device: does not have an MMU making them suitable for running RTOS and Linux
· ROMless device: does not have an MMU making them suitable for running RTOS and Linux
SuperH Family Microcontrollers, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Family Name | SuperH |
Package Type | LFQFP |
Mounting Type | Surface Mount |
Pin Count | 176 |
Device Core | SH-2A |
Data Bus Width | 32bit |
Program Memory Size | 1 MB |
Maximum Frequency | 100MHz |
RAM Size | 32 kB |
USB Channels | 1 |
Number of PWM Units | 2 |
Number of SPI Channels | 0 |
Typical Operating Supply Voltage | 3 → 5.5 V |
Number of I2C Channels | 1 |
Number of UART Channels | 5 |
Number of CAN Channels | 1 |
Number of USART Channels | 0 |
Maximum Operating Temperature | +85 °C |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Pulse Width Modulation | 16 x 16 bit, 8 x 16 bit |
Dimensions | 20 x 20 x 1.4mm |
Width | 20mm |
Number of LIN Channels | 0 |
Height | 1.4mm |
ADCs | 12 x 12 bit |
Length | 20mm |
Minimum Operating Temperature | -20 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | RISC |