Microchip DSPIC33EP512GM310-I/PF, 16bit dsPIC Microcontroller, DSPIC33EP, 60MHz, 512 kB Flash, 100-Pin TQFP
- RS Stock No.:
- 799-0118
- Mfr. Part No.:
- DSPIC33EP512GM310-I/PF
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 799-0118
- Mfr. Part No.:
- DSPIC33EP512GM310-I/PF
- Brand:
- Microchip
Legislation and Compliance
Product Details
dsPIC33EPxxxGM3xx/6xx/7xx 16-Bit Digital Signal Controllers
The dsPIC33EPxxxGM3xx/6xx/7xx family of Digital Signal Controllers from Microchip is a comprehensive range of 16-bit DSPs based upon the dsPIC33E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of on board peripherals.
Microcontroller Features
70 MHz Max. CPU Speed
21 to 85 I/O Pins – Model Dependant
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
21 to 85 I/O Pins – Model Dependant
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Specifications
Attribute | Value |
---|---|
Family Name | DSPIC33EP |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 100 |
Device Core | dsPIC |
Data Bus Width | 16bit |
Program Memory Size | 512 kB |
Maximum Frequency | 60MHz |
RAM Size | 48 kB |
USB Channels | 1 |
Number of PWM Units | 1 |
Number of SPI Channels | 3 |
Number of USART Channels | 0 |
Number of UART Channels | 4 |
Number of I2C Channels | 2 |
Typical Operating Supply Voltage | 3 → 3.6 V |
Number of CAN Channels | 0 |
Number of ADC Units | 2 |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | Harvard |
Dimensions | 14 x 14 x 1.05mm |
Width | 14mm |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Pulse Width Modulation | 1 (12 x 16 bit) |
Number of LIN Channels | 1 |
Height | 1.05mm |
ADCs | 49-ch x 10-bit, 49-ch x 12-bit |
Length | 14mm |
Maximum Operating Temperature | +85 °C |