- RS Stock No.:
- 517-810
- Mfr. Part No.:
- GPTBRM01
- Brand:
- ZF
Discontinued product
- RS Stock No.:
- 517-810
- Mfr. Part No.:
- GPTBRM01
- Brand:
- ZF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cherry GP Series (20A)
Available in small button, short roller and long lever actuator versions
Ultra small movement differential
Fitted with large brass screw terminals
Mechanical life of up to 1 million cycles
20A current rating
Temperature rating: -20ºC to 85ºC
Case & cover material: Phenolic
Low operating forces
Actuator material: Stainless
Housing Dimensions: Height: Length: 49.6mm Height: 22mm Width:17.6mm
Metric mounting holes
Ultra small movement differential
Fitted with large brass screw terminals
Mechanical life of up to 1 million cycles
20A current rating
Temperature rating: -20ºC to 85ºC
Case & cover material: Phenolic
Low operating forces
Actuator material: Stainless
Housing Dimensions: Height: Length: 49.6mm Height: 22mm Width:17.6mm
Metric mounting holes
Specifications
Attribute | Value |
---|---|
Actuator Type | Short Roller Lever |
Terminal Type | Screw |
Contact Current Rating | 20 A @ 250 V ac |
Contact Configuration | SPDT-NO/NC |
Operating Force | 1.78 N |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver Alloy |
Mechanical Life | 1000000Operations |
Release Force | 0.42N |
Operating Temperature Range | -20 → +85°C |