- RS Stock No.:
- 517-892
- Mfr. Part No.:
- DB1C-A1SD
- Brand:
- ZF
Discontinued product
- RS Stock No.:
- 517-892
- Mfr. Part No.:
- DB1C-A1SD
- Brand:
- ZF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cherry DB Series Microswitches
Cherry DB series microswitches are high precision switches that offer a high repeat accuracy. The DB series features a long mechanical life and can operate at high temperatures.
Rated for currents up to 10 amp at 250VAC
Range of auxiliary actuators available
Mechanical life: up to 15 x 106 operations
Wide variety of terminal types available
V4 case size
Range of auxiliary actuators available
Mechanical life: up to 15 x 106 operations
Wide variety of terminal types available
V4 case size
Approvals
ENEC, UL
Specifications
Attribute | Value |
---|---|
Actuator Type | Long Roller Lever |
Terminal Type | Solder |
Contact Current Rating | 6 A @ 250 V ac |
Contact Configuration | SPDT-NO/NC |
Operating Force | 0.2 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Contact Material | Gold; Silver Alloy |
Mechanical Life | 15000000Operations |
Operating Temperature Range | -40 → +120°C |