C & K Pin Plunger Snap Action Micro Switch, Quick Connect Terminal, 100 mA @ 125 / 250 V ac, SP-CO, IP67
- RS Stock No.:
- 153-4139
- Mfr. Part No.:
- LCS012P00QDC
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 153-4139
- Mfr. Part No.:
- LCS012P00QDC
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Compact design
Long life and high electrical capacity
Quick connect, solder terminals, PC terminals, wire leads
Motorized equipment
Sump pump
Thermostatic controls
Long life and high electrical capacity
Quick connect, solder terminals, PC terminals, wire leads
Motorized equipment
Sump pump
Thermostatic controls
Specifications
Attribute | Value |
---|---|
Actuator Type | Pin Plunger |
Terminal Type | Quick Connect |
Contact Current Rating | 100 mA @ 125 / 250 V ac |
Contact Configuration | SP-CO |
IP Rating | IP67 |
Operating Force | 203 g |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Contact Material | Copper Alloy |
Case Material | Thermoplastic Polyester PET |
Voltage Rating | 250V ac |
Standards Met | cULus Recognized, ENEC, UL |
Operating Temperature Range | -40 → +85°C |