C & K Lever Snap Action Micro Switch, Through Hole Terminal, 3 A @ 12 V dc, 3 A @ 125 V ac, SP-CO, IP67
- RS Stock No.:
- 161-2380
- Mfr. Part No.:
- ZMSH03130T10RSC
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 161-2380
- Mfr. Part No.:
- ZMSH03130T10RSC
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
C&K Micro Switch
The C&K pushbutton is a single pole double throw (SPDT) switch. It is also known as a snap action switch. It operates by using a spring-loaded lever to open and close a set of internal contacts inside the unit. It has a simulated simple lever actuator. It requires a 130gf operating force to energize the spring. The operating current rating is 3A.
Features and Benefits
Brass alloy is used as contact material
Compact design and pc pin terminal
Different variations in actuator style
High electrical reliability
High-performance
Low cost
Operating temperature ranges between -40°C and 85°C
Reliable snap action machine
Through hole type mounting
Up to 6,000 machine life cycles
Voltage rating is 125VAC
Compact design and pc pin terminal
Different variations in actuator style
High electrical reliability
High-performance
Low cost
Operating temperature ranges between -40°C and 85°C
Reliable snap action machine
Through hole type mounting
Up to 6,000 machine life cycles
Voltage rating is 125VAC
Applications
Communication devices
Consumer electronics
Home security/alarm systems
PCB detection switches
Testing equipment
Consumer electronics
Home security/alarm systems
PCB detection switches
Testing equipment
Certifications
CULus
ENEC
IP67 rating
UL 1054
UL 61058
ENEC
IP67 rating
UL 1054
UL 61058
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Actuator Type | Lever |
Terminal Type | Through Hole |
Contact Current Rating | 3 A @ 12 V dc, 3 A @ 125 V ac |
Contact Configuration | SP-CO |
IP Rating | IP67 |
Operating Force | 130 g |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Case Material | Polyamide |
Voltage Rating | 12 V dc, 125V ac |
Operating Temperature Range | -40 → +85°C |
Standards Met | cULus Recognized, ENEC, UL 1054, UL 61058-1 |