- RS Stock No.:
- 173-8449
- Mfr. Part No.:
- AVL3455
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 173-8449
- Mfr. Part No.:
- AVL3455
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
AVL Subminiature High Precision Switches (FS-T long life version)
The AVL subminiature high precision micro switches are of a flux resistant construction with integrally moulded terminals and are available with various actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.
Cross-line terminals.
Common pitch, right angle, left angle terminals for PC board.
Long mechanical life of 3 x 107 operations.
Long electrical life of 5 x 104 at 20 cpm (AgNi alloy contacts), 2 x 105 at 20 cpm (gold clad contacts)
Common pitch, right angle, left angle terminals for PC board.
Long mechanical life of 3 x 107 operations.
Long electrical life of 5 x 104 at 20 cpm (AgNi alloy contacts), 2 x 105 at 20 cpm (gold clad contacts)
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Lever |
Terminal Type | PCB |
Contact Current Rating | 5 A @ 250 V ac |
Contact Configuration | SPDT |
Operating Force | 0.59 N |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver Nickel Alloy |
Mechanical Life | 10^7Operations |
Release Force | 0.039N |
Operating Temperature Range | -25 → +85°C |