RS PRO Miniature Push Button Switch, 13.6mm Cutout, SPST, 125 V ac @ 125 mA, 32 V ac @ 400 mA, 50 V dc @ 200 mA, IP68
- RS Stock No.:
- 175-9530
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 175-9530
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sub-Miniature Pushbutton Switches (PF Series)
IP67 rated. Available in function SPST, multiple options of cap and carved pattern customized in the near future. Shock resistant and withstand harsh environments, available in plastic housings.
The PF series sub-miniature pushbutton switches are also available in cable assemble, which brings it closer to the needs of the user.
The PF series sub-miniature pushbutton switches are also available in cable assemble, which brings it closer to the needs of the user.
Applications
Telecommunications, Networking equipment, Computers/serves, Performance audio and Instrumentation.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Panel Cut Out Diameter | 13.6mm |
Contact Configuration | SPST |
Voltage Rating | 125 V ac @ 125 mA, 32 V ac @ 400 mA, 50 V dc @ 200 mA |
IP Rating | IP68 |
Contact Current Rating | 125 mA @ 125 V ac, 200 mA @ 50 V dc, 400 mA @ 32 V ac |
Manufacturer Part No. | PFS6B2A3SM3CAS05L00 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Terminal Type | PCB |
Operating Temperature Range | -30 → +85°C |