- RS Stock No.:
- 794-4001
- Mfr. Part No.:
- D2MQ4L1051
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 794-4001
- Mfr. Part No.:
- D2MQ4L1051
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Ultra Subminiature Basic Microswitch
Ultra-subminiature microswitch ideal for applications where size and weight requirements are crucial.
RoHS compliant
Snap action mechanism
Available with straight PCB mounting and right angle terminals
Contact configuration: SPDT
Snap action mechanism
Available with straight PCB mounting and right angle terminals
Contact configuration: SPDT
Specifications
Attribute | Value |
---|---|
Actuator Type | Leaf Lever |
Terminal Type | PCB |
Contact Current Rating | 50 mA |
Contact Configuration | SPDT |
IP Rating | IP40 |
Operating Force | 0.39 N |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +70°C |
Contact Material | Gold Plated |
Case Material | Plastic |
Mechanical Life | 30000Operations |
Release Force | 0.04N |
Operating Temperature Range | -15 → +70°C |