- RS Stock No.:
- 797-2527
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 797-2527
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Heavy Duty Microswitch (15A)
Single pole reverse acting changover switches available with a variety of actuators
Standards
IEC 1058-1
Specifications
Attribute | Value |
---|---|
Actuator Type | Pin Plunger |
Terminal Type | Screw |
Contact Current Rating | 15 A @ 250 V ac |
Contact Configuration | SP-CO |
Operating Force | 428 gms |
Contact Material | Fine Silver |
Case Material | Plastic |
Mechanical Life | 1000000Operations |
Release Force | 173gf |
Voltage Rating | 250V ac |
Standards Met | IEC 1058-1 |