- RS Stock No.:
- 820-7375
- Mfr. Part No.:
- 111SM1-T
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 820-7375
- Mfr. Part No.:
- 111SM1-T
- Brand:
- Honeywell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Honeywell Micro Switch™ - SM Series Subminiature Switch
The Honeywell series of sub miniature switches have been designed for simple and precision on/off application needs. The micro switch combines small size and light weight with precision operation, ample electrical capacity and long operating life.
Available in basic style, or with stainless steel actuator
Actuators supplied unfitted with fixing hardware
The roller actuator has an oil-impregnated phosphor-bronze roller
SPDT silver-plated wiping contacts, contained in a phenolic body
Contact Rating; 5A (Resistive); 3A (Inductive), 250Vac
Operating temperature range: -55 → +120°C
Actuators supplied unfitted with fixing hardware
The roller actuator has an oil-impregnated phosphor-bronze roller
SPDT silver-plated wiping contacts, contained in a phenolic body
Contact Rating; 5A (Resistive); 3A (Inductive), 250Vac
Operating temperature range: -55 → +120°C
Specifications
Attribute | Value |
---|---|
Actuator Type | Leaf Lever |
Terminal Type | Solder |
Contact Current Rating | 5 A @ 250 V ac |
Contact Configuration | SP-CO |
Operating Force | 1.95 N |
Minimum Operating Temperature | -54°C |
Maximum Operating Temperature | +121°C |
Contact Material | Silver |
Case Material | Phenolic |
Mechanical Life | 10000000Operations |
Release Force | 0.56N |
Operating Temperature Range | -54 → +121°C |