Souriau, 851 41 Way Cable Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 20, Bayonet,
- RS Stock No.:
- 124-6005
- Mfr. Part No.:
- 85106EC2041P50
- Brand:
- Souriau
Discontinued product
- RS Stock No.:
- 124-6005
- Mfr. Part No.:
- 85106EC2041P50
- Brand:
- Souriau
Technical data sheets
Legislation and Compliance
Product Details
Souriau 851 Series Connectors
Souriau 851 Connectors feature a positive bayonet coupling mechanism which ensures reliable mechanical and electrical connection between mating halves. Typical applications include: Civil and military aviation and ground army, professional and general electronics, robotics, factory automation, machine tools and medical. All models are highly reliable and excellent quality.
Features & Benefits
Sealed and hermetic types
Wide choice of body styles and back fittings
Solder, crimp, PC-tail and wire-wrap versions
Thermocouple crimp contacts available
Contacts available in crimp, solder cup or PC tail
Lightweight and compact
Wide choice of body styles and back fittings
Solder, crimp, PC-tail and wire-wrap versions
Thermocouple crimp contacts available
Contacts available in crimp, solder cup or PC tail
Lightweight and compact
Souriau 851 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 41 |
Gender | Female |
Contact Gender | Male |
Current Rating | 7.5A |
Voltage Rating | 200 V ac |
Shell Size | 20 |
Mounting Type | Cable Mount |
Military Standard | MIL-C-26482 G Series 1 |
Termination Method | Solder |
Mating Type | Bayonet |
Connector Size | Standard |
Body Orientation | Straight |
Series | 851 |
Housing Material | Aluminium Alloy |
Maximum Operating Temperature | +125°C |
Colour | Green |
Shell Plating | Cadmium, Nickel |
Minimum Operating Temperature | -55°C |
Contact Material | Copper Alloy |
Contact Plating | Gold |