Amphenol Socapex, 2M805 10 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 9, Threaded
- RS Stock No.:
- 224-4726
- Distrelec Article No.:
- 303-92-760
- Mfr. Part No.:
- 2M80500116NF910PA
- Brand:
- Amphenol Socapex
Bulk discount available
Subtotal (1 unit)**
$530.16
(exc. GST)
$609.68
(inc. GST)
On back order for despatch 02/08/2025, delivery within 7 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80 ex GST
Units | Per unit |
---|---|
1 - 4 | $530.16 |
5 - 9 | $508.94 |
10 - 24 | $488.32 |
25 + | $477.14 |
**price indicative
- RS Stock No.:
- 224-4726
- Distrelec Article No.:
- 303-92-760
- Mfr. Part No.:
- 2M80500116NF910PA
- Brand:
- Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Socapex | |
Number of Contacts | 10 | |
Gender | Male | |
Contact Gender | Male | |
Current Rating | 5A | |
Voltage Rating | 500 V | |
Shell Size | 9 | |
Mounting Type | Cable Mount | |
Mating Type | Threaded | |
Body Orientation | Straight | |
Series | 2M805 | |
Select all | ||
---|---|---|
Brand Amphenol Socapex | ||
Number of Contacts 10 | ||
Gender Male | ||
Contact Gender Male | ||
Current Rating 5A | ||
Voltage Rating 500 V | ||
Shell Size 9 | ||
Mounting Type Cable Mount | ||
Mating Type Threaded | ||
Body Orientation Straight | ||
Series 2M805 | ||
Related links
- Amphenol Socapex Pin Contacts Threaded
- Amphenol Socapex Pin Contacts Threaded
- Amphenol Socapex Pin Contacts Threaded
- Amphenol Socapex Socket Contacts Threaded
- Amphenol Socapex Pin Contacts Threaded
- Amphenol SocapexShell Size 9, Threaded
- Amphenol SocapexShell Size 9, Threaded
- Amphenol Socapex Socket Contacts Threaded